Parametric Equivalent



AD7667ACPZRL | |
|---|---|
DigiKey Part Number | AD7667ACPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7667ACPZRL |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7667ACPZRL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7653ACPZRL | Analog Devices Inc. | 0 | AD7653ACPZRLTR-ND | 23,85193 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,58897 € | 56.472,43 € |
| Unit Price without VAT: | 22,58897 € |
|---|---|
| Unit Price with VAT: | 27,33265 € |


