

ADUM3160WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM3160WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM3160WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM3160WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3160WBRWZ-RL |
Description | DGTL ISOLTR 2.5KV 1CH USB 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 70ns, 70ns |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type USB | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 7,79800 € | 77,98 € |
| 25 | 7,25960 € | 181,49 € |
| 100 | 6,66760 € | 666,76 € |
| 250 | 6,60576 € | 1.651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,07558 € | 6.075,58 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 12,03950 € |

