

ADUM2201ARIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM2201ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM2201ARIZ-RLCT-ND - Cut Tape (CT) 505-ADUM2201ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM2201ARIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2201ARIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2201ARIZ | Analog Devices Inc. | 3 | ADUM2201ARIZ-ND | 6,53000 € | Parametric Equivalent |
| ADUM2201ARWZ | Analog Devices Inc. | 153 | ADUM2201ARWZ-ND | 6,53000 € | Parametric Equivalent |
| ADUM2201ARWZ-RL | Analog Devices Inc. | 1.360 | 505-ADUM2201ARWZ-RLCT-ND | 6,53000 € | Parametric Equivalent |
| ADUM2201WARWZ | Analog Devices Inc. | 141 | 505-ADUM2201WARWZ-ND | 6,30000 € | Parametric Equivalent |
| ADUM2211SRIZ | Analog Devices Inc. | 218 | 505-ADUM2211SRIZ-ND | 4,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,03900 € | 50,39 € |
| 25 | 4,66720 € | 116,68 € |
| 100 | 4,25910 € | 425,91 € |
| 250 | 4,14196 € | 1.035,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,85055 € | 3.850,55 € |
| 2.000 | 3,77107 € | 7.542,14 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,90130 € |

