

ADUM131E1BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM131E1BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM131E1BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM131E1BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM131E1BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM131E1BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM131D0BRWZ | Analog Devices Inc. | 1.048 | ADUM131D0BRWZ-ND | 3,23000 € | Parametric Equivalent |
| ADUM131D1BRWZ | Analog Devices Inc. | 1.592 | ADUM131D1BRWZ-ND | 3,23000 € | Parametric Equivalent |
| ADUM131E0BRWZ | Analog Devices Inc. | 363 | 505-ADUM131E0BRWZ-ND | 3,23000 € | Parametric Equivalent |
| ADUM131E0BRWZ-RL | Analog Devices Inc. | 879 | 505-ADUM131E0BRWZ-RLCT-ND | 3,23000 € | Parametric Equivalent |
| ADUM131E1BRWZ | Analog Devices Inc. | 370 | 505-ADUM131E1BRWZ-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23720 € | 55,93 € |
| 100 | 2,01840 € | 201,84 € |
| 250 | 1,91420 € | 478,55 € |
| 500 | 1,89850 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79964 € | 1.799,64 € |
| 2.000 | 1,75706 € | 3.514,12 € |
| 3.000 | 1,73575 € | 5.207,25 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,90830 € |

