Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM130D1BRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM130D1BRZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM130D1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM130D1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM130D0BRZ | Analog Devices Inc. | 265 | ADUM130D0BRZ-ND | 3,23000 € | Parametric Equivalent |
| ADUM130D0BRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM130D0BRZ-RL7CT-ND | 3,23000 € | Parametric Equivalent |
| ADUM130D1BRZ | Analog Devices Inc. | 0 | 505-ADUM130D1BRZ-ND | 1,88589 € | Parametric Equivalent |
| ADUM130E0BRZ | Analog Devices Inc. | 233 | 505-ADUM130E0BRZ-ND | 3,23000 € | Parametric Equivalent |
| ADUM130E0BRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM130E0BRZ-RL7TR-ND | 1,79964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79964 € | 1.799,64 € |
| 2.000 | 1,75706 € | 3.514,12 € |
| 3.000 | 1,73575 € | 5.207,25 € |
| Unit Price without VAT: | 1,79964 € |
|---|---|
| Unit Price with VAT: | 2,17756 € |


