Similar

ADUM1300WTRWZ33 | |
|---|---|
DigiKey Part Number | ADUM1300WTRWZ33-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1300WTRWZ33 |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1300WTRWZ | Analog Devices Inc. | 74 | ADUM1300WTRWZ-ND | 9,27000 € | Similar |


