
ADRF5515BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5515BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5515BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5515BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5515BCPZN-R7 |
Description | 3.6 GHZ RECEIVER FRONT END |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 3.3GHz ~ 4GHz General Purpose 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5515BCPZN-R7 Models |
Category | Frequency 3.3GHz ~ 4GHz |
Manufacturer Analog Devices Inc. | Package / Case 40-VFQFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 40-LFCSP-VQ (6x6) |
Part Status Active | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 16,28900 € | 162,89 € |
| 25 | 15,28520 € | 382,13 € |
| 100 | 14,58990 € | 1.458,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,18040 € | 9.885,30 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,56300 € |

