

ADUM1210BRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1210BRZ-RL7TR-ND - Tape & Reel (TR) ADUM1210BRZ-RL7CT-ND - Cut Tape (CT) ADUM1210BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1210BRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1210BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200BRZ | Analog Devices Inc. | 595 | 505-ADUM1200BRZ-ND | 4,48000 € | Parametric Equivalent |
| ADUM1200BRZ-RL7 | Analog Devices Inc. | 3.099 | ADUM1200BRZ-RL7CT-ND | 4,48000 € | Parametric Equivalent |
| ADUM1210BRZ | Analog Devices Inc. | 392 | 505-ADUM1210BRZ-ND | 3,99000 € | Parametric Equivalent |
| IL 611-3E | NVE Corp/Isolation Products | 1.205 | 390-IL611-3E-ND | 5,90000 € | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 4,12286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03500 € | 30,35 € |
| 25 | 2,79480 € | 69,87 € |
| 100 | 2,53050 € | 253,05 € |
| 250 | 2,40564 € | 601,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26613 € | 2.266,13 € |
| 2.000 | 2,21472 € | 4.429,44 € |
| 3.000 | 2,18896 € | 6.566,88 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |








