Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADUM120N1WBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM120N1WBRZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM120N1WBRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM120N1WBRZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.8V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM120N0WBRZ | Analog Devices Inc. | 702 | 505-ADUM120N0WBRZ-ND | 2,61000 € | Parametric Equivalent |
| ADUM120N0WBRZ-RL7 | Analog Devices Inc. | 1.753 | 505-ADUM120N0WBRZ-RL7CT-ND | 2,61000 € | Parametric Equivalent |
| ADUM120N1WBRZ | Analog Devices Inc. | 197 | 505-ADUM120N1WBRZ-ND | 2,61000 € | Parametric Equivalent |
| SI8423AB-D-IS | Skyworks Solutions Inc. | 741 | SI8423AB-D-IS-ND | 2,03000 € | Similar |
| SI8423AB-D-ISR | Skyworks Solutions Inc. | 3.177 | 336-4493-1-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42686 € | 1.426,86 € |
| 2.000 | 1,39168 € | 2.783,36 € |
| 3.000 | 1,37406 € | 4.122,18 € |
| 5.000 | 1,35454 € | 6.772,70 € |
| Unit Price without VAT: | 1,42686 € |
|---|---|
| Unit Price with VAT: | 1,72650 € |




