
AD7705BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7705BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7705BRUZ-REEL7CT-ND - Cut Tape (CT) AD7705BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7705BRUZ-REEL7 |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7705BRUZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 11,20600 € | 112,06 € |
| 25 | 10,47320 € | 261,83 € |
| 100 | 9,71360 € | 971,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,86235 € | 8.862,35 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 17,09730 € |


