8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC848BSZ8-3

DigiKey Part Number
ADUC848BSZ8-3-ND
Manufacturer
Manufacturer Product Number
ADUC848BSZ8-3
Description
IC MCU 8BIT 8KB FLASH 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC848BSZ8-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x16b; D/A 1x12b, 2x16b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
12.58MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
52-MQFP (10x10)
Peripherals
POR, PSM, PWM, Temp Sensor, WDT
Package / Case
52-QFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,68000 €13,68 €
1011,35500 €113,55 €
969,74656 €935,67 €
1929,39359 €1.803,57 €
2889,21382 €2.653,58 €
5768,94771 €5.153,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,55280 €