8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 32KB (32K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC848BSZ32-5

DigiKey Part Number
ADUC848BSZ32-5-ND
Manufacturer
Manufacturer Product Number
ADUC848BSZ32-5
Description
IC MCU 8BIT 32KB FLASH 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 32KB (32K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC848BSZ32-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x16b; D/A 1x12b, 2x16b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
12.58MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
52-MQFP (10x10)
Peripherals
POR, PSM, PWM, Temp Sensor, WDT
Package / Case
52-QFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,61000 €17,61 €
1014,63800 €146,38 €
9612,64135 €1.213,57 €
19212,20885 €2.344,10 €
28811,98941 €3.452,95 €
57611,66531 €6.719,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,61000 €
Unit Price with VAT:21,30810 €