
ADUC7122BBCZ-RL | |
|---|---|
DigiKey Part Number | ADUC7122BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC7122BBCZ-RL |
Description | IC MCU 32BIT 126KB FLASH 108BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 108-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7122BBCZ-RL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -10°C ~ 95°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 41.78MHz | Supplier Device Package 108-CSPBGA (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 108-LFBGA, CSPBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,79531 € | 25.590,62 € |
| Unit Price without VAT: | 12,79531 € |
|---|---|
| Unit Price with VAT: | 15,48233 € |

