ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View

ADUC7021BCPZ62I-RL

DigiKey Part Number
ADUC7021BCPZ62I-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7021BCPZ62I-RL
Description
IC MCU 16/32B 62KB FLASH 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7021BCPZ62I-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 32
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
44MHz
Supplier Device Package
40-LFCSP-VQ (6x6)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad, CSP
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,18803 €22.970,07 €
Manufacturers Standard Package
Unit Price without VAT:9,18803 €
Unit Price with VAT:11,11752 €