Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 576-BGA-ED (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-TS202SABP-050

DigiKey Part Number
ADSP-TS202SABP-050-ND
Manufacturer
Manufacturer Product Number
ADSP-TS202SABP-050
Description
IC PROCESSOR 500MHZ 576BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 576-BGA-ED (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.5MB
Manufacturer
Analog Devices Inc.
Voltage - I/O
2.50V
Series
Voltage - Core
1.05V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
576-BBGA
Interface
Host Interface, Link Port, Multi-Processor
Supplier Device Package
576-BGA-ED (25x25)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.