
ADSP-BF705KBCZ-3 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF705KBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF705KBCZ-3 |
Description | IC DSP LP 512KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 300MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF705KBCZ-3 Models |
Category | On-Chip RAM 512kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Blackfin+ | Package / Case 184-LFBGA, CSPBGA |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 184-CSPBGA (12x12) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,69780 € | 684,89 € |
| Unit Price without VAT: | 13,69780 € |
|---|---|
| Unit Price with VAT: | 16,57434 € |

