
ADSP-BF702BCPZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF702BCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF702BCPZ-4 |
Description | IC DSP LP 256KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF702BCPZ-4 Models |
Category | On-Chip RAM 256kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Blackfin+ | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 10 | 14,48100 € | 144,81 € |
| 51 | 12,97137 € | 661,54 € |
| 102 | 12,47461 € | 1.272,41 € |
| 255 | 11,93600 € | 3.043,68 € |
| 510 | 11,60673 € | 5.919,43 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 21,06610 € |

