
ADSP-BF542BBCZ-5A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF542BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF542BBCZ-5A |
Description | IC DSP 16BIT 533MHZ 400CSBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF542BBCZ-5A Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 2.50V, 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 400-LFBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART, USB | Supplier Device Package 400-CSPBGA (17x17) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 39,31000 € | 668,27 € |
| Unit Price without VAT: | 39,31000 € |
|---|---|
| Unit Price with VAT: | 47,56510 € |

