ADSP-BF536BBC-3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 116
Unit Price: 27,12000 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 300MHz 182-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF536BBC-3A

DigiKey Part Number
ADSP-BF536BBC-3A-ND
Manufacturer
Manufacturer Product Number
ADSP-BF536BBC-3A
Description
IC DSP CTLR 16BIT 182CSBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 182-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF536BBC-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
CAN, SPI, SSP, TWI, UART
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
100kB
Voltage - I/O
2.50V, 3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
182-LFBGA, CSPBGA
Supplier Device Package
182-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes