Fixed Point Digital Signal Processor (DSP) 300MHz 289-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF522KBCZ-3C2

DigiKey Part Number
505-ADSP-BF522KBCZ-3C2-ND
Manufacturer
Manufacturer Product Number
ADSP-BF522KBCZ-3C2
Description
IC DSP CTRLR 300MHZ 289CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 289-CSPBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
132kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
1.8V, 2.5V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
289-LFBGA, CSPBGA
Interface
DMA, I2C, PPI, SPI, SPORT, UART
Supplier Device Package
289-CSPBGA (12x12)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3520,33743 €711,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,33743 €
Unit Price with VAT:24,60829 €