
ADSP-BF522KBCZ-3 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF522KBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF522KBCZ-3 |
Description | IC DSP CTRLR 300MHZ 289CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 289-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF522KBCZ-3 Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 289-LFBGA, CSPBGA |
Interface DMA, I2C, PPI, SPI, SPORT, UART | Supplier Device Package 289-CSPBGA (12x12) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 16,81512 € | 723,05 € |
| Unit Price without VAT: | 16,81512 € |
|---|---|
| Unit Price with VAT: | 20,34630 € |

