Similar

ADSP-BF514BBCZ4F16 | |
|---|---|
DigiKey Part Number | ADSP-BF514BBCZ4F16-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF514BBCZ4F16 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF514BBCZ4F16 Models |
Category | On-Chip RAM 116kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 168-LFBGA, CSPBGA |
Interface I2C, PPI, RSI, SPI, SPORT, UART/USART | Supplier Device Package 168-CSPBGA (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory FLASH (16Mbit) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF514BBCZ-4 | Analog Devices Inc. | 40 | 505-ADSP-BF514BBCZ-4-ND | 24,72000 € | Similar |


