Fixed Point Digital Signal Processor (DSP) 300MHz 168-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF514BBCZ-3

DigiKey Part Number
505-ADSP-BF514BBCZ-3-ND
Manufacturer
Manufacturer Product Number
ADSP-BF514BBCZ-3
Description
IC DSP 16/32B 300MHZ 168CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 168-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF514BBCZ-3 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
116kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
1.8V, 2.5V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
168-LFBGA, CSPBGA
Interface
I2C, PPI, RSI, SPI, SPORT, UART/USART
Supplier Device Package
168-CSPBGA (12x12)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4217,15905 €720,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,15905 €
Unit Price with VAT:20,76245 €