
ADSP-2184NKCA-320 | |
|---|---|
DigiKey Part Number | ADSP-2184NKCA-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2184NKCA-320 |
Description | IC DSP 16BIT 80MHZ 144CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2184NKCA-320 Models |
Category | On-Chip RAM 20kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LFBGA, CSPBGA |
Interface Host Interface, Serial Port | Supplier Device Package 144-CSPBGA (10x10) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory External |

