



ADSP-21488BSWZ-3A | |
|---|---|
DigiKey Part Number | 505-ADSP-21488BSWZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21488BSWZ-3A |
Description | IC DSP 3MBIT 400MHZ 100LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21488BSWZ-3A Models |
Category | On-Chip RAM 3Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 100-LQFP Exposed Pad |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 100-LQFP-EP (14x14) |
Clock Rate 350MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,12189 € | 1.090,97 € |
| Unit Price without VAT: | 12,12189 € |
|---|---|
| Unit Price with VAT: | 14,66749 € |

