
ADSP-21362KSWZ-1AA | |
|---|---|
DigiKey Part Number | ADSP-21362KSWZ-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21362KSWZ-1AA |
Description | IC DSP 32BIT 333MHZ EPAD 144LQFP |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 144-LQFP Exposed Pad |
Interface DAI, SPI | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 333MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |

