
ADSP-21060CW-160 | |
|---|---|
DigiKey Part Number | ADSP-21060CW-160-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21060CW-160 |
Description | IC DSP CONTROLLER 32BIT 240CQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 240-CQFP (32x32) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21060CW-160 Models |
Category | On-Chip RAM 512kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 240-BFCQFP Exposed Pad |
Interface Host Interface, Link Port, Serial Port | Supplier Device Package 240-CQFP (32x32) |
Clock Rate 40MHz | Base Product Number |
Non-Volatile Memory External |

