
ADSP-2101BG-100 | |
|---|---|
DigiKey Part Number | ADSP-2101BG-100-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2101BG-100 |
Description | IC DSP CONTROLLER 16BIT 68PGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 25MHz 68-PGA (27.89x27.89) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2101BG-100 Models |
Category | On-Chip RAM 6kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type Fixed Point | Package / Case 68-BCPGA |
Interface Synchronous Serial Port (SSP) | Supplier Device Package 68-PGA (27.89x27.89) |
Clock Rate 25MHz | Base Product Number |
Non-Volatile Memory External |

