



ADSC582WCBCZ4A10 | |
|---|---|
DigiKey Part Number | ADSC582WCBCZ4A10-ND |
Manufacturer | |
Manufacturer Product Number | ADSC582WCBCZ4A10 |
Description | ARM, 1XSHARC, DDR |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
Category | On-Chip RAM 640kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, LPDDR1, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Package / Case 349-LFBGA, CSPBGA |
Clock Rate 450MHz | Supplier Device Package 349-CSPBGA (19x19) |
Non-Volatile Memory ROM (512kB) | Base Product Number |

