
AD9691BCPZ-1250 | |
|---|---|
DigiKey Part Number | 505-AD9691BCPZ-1250-ND |
Manufacturer | |
Manufacturer Product Number | AD9691BCPZ-1250 |
Description | IC ADC 14BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9691BCPZ-1250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.22V ~ 1.28V, 2.44V ~ 2.56V |
Number of Bits 14 | Voltage - Supply, Digital 1.22V ~ 1.28V |
Sampling Rate (Per Second) 1.25G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 88-VFQFN Exposed Pad, CSP |
Data Interface JESD204B | Supplier Device Package 88-LFCSP-VQ (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.180,88000 € | 1.180,88 € |
| Unit Price without VAT: | 1.180,88000 € |
|---|---|
| Unit Price with VAT: | 1.428,86480 € |

