
ADRF6702-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6702-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6702-EVALZ |
Description | EVAL BOARD FOR ADRF6702 |
Customer Reference | |
Detailed Description | ADRF6702 - Modulator 1.2GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF6702 |
Packaging Box | RF Frequency 1.2GHz ~ 2.4GHz |
Part Status Discontinued at DigiKey | Function Modulator |
Type Modulator | Base Product Number |
Frequency 1.2GHz ~ 2.4GHz |


