
ADRF5519BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5519BCPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5519BCPZN-R7 |
Description | 2.6 GHZ RECEIVER FRONT END |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.8GHz General Purpose 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.3GHz ~ 2.8GHz | |
Features | SPDT | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,08465 € | 9.813,49 € |
| Unit Price without VAT: | 13,08465 € |
|---|---|
| Unit Price with VAT: | 15,83243 € |

