


LT3466EDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3466EDD#TRPBFTR-ND - Tape & Reel (TR) 161-LT3466EDD#TRPBFCT-ND - Cut Tape (CT) 161-LT3466EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3466EDD#TRPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3466EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 39.5V | |
Current - Output / Channel | 400mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,30600 € | 53,06 € |
| 25 | 4,91920 € | 122,98 € |
| 100 | 4,51630 € | 451,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96234 € | 9.905,85 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,28850 € |


