
ADUCM361BCPZ128-R7 | |
|---|---|
DigiKey Part Number | ADUCM361BCPZ128-R7TR-ND - Tape & Reel (TR) ADUCM361BCPZ128-R7CT-ND - Cut Tape (CT) ADUCM361BCPZ128-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM361BCPZ128-R7 |
Description | IC MCU 32BIT 128KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM361BCPZ128-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 20 MIPS | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP (7x7) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,88100 € | 98,81 € |
| 25 | 9,22960 € | 230,74 € |
| 100 | 9,00640 € | 900,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,66929 € | 5.751,97 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,42320 € |


