
ADR4525CRZ-R7 | |
|---|---|
DigiKey Part Number | ADR4525CRZ-R7TR-ND - Tape & Reel (TR) ADR4525CRZ-R7CT-ND - Cut Tape (CT) ADR4525CRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4525CRZ-R7 |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4525CRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 15,58500 € | 155,85 € |
| 25 | 14,61840 € | 365,46 € |
| 100 | 14,20740 € | 1.420,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,49489 € | 12.494,89 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,53450 € |








