


ADR430ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR430ARMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR430ARMZ-REEL7 |
Description | IC VREF SERIES 0.15% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR430ARMZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.5µVp-p |
Series | Voltage - Input 4.1V ~ 18V |
Packaging Tape & Reel (TR) | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-MSOP |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30235 € | 5.302,35 € |
| Unit Price without VAT: | 5,30235 € |
|---|---|
| Unit Price with VAT: | 6,41584 € |

