Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Introducing Power by Linear

ADR293TRUZ-EP

DigiKey Part Number
ADR293TRUZ-EP-ND
Manufacturer
Manufacturer Product Number
ADR293TRUZ-EP
Description
IC VREF SERIES 0.2% 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
15µVp-p
Series
Voltage - Input
6V ~ 15V
Packaging
Tube
Current - Supply
20µA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-TSSOP
Current - Output
5 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,55000 €14,55 €
1011,54400 €115,44 €
969,98729 €958,78 €
1929,67693 €1.857,97 €
2889,52146 €2.742,18 €
5769,29347 €5.353,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,60550 €