ADR293TRU-EP-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,98675 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Introducing Power by Linear

ADR293TRU-EP-R7

DigiKey Part Number
ADR293TRU-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR293TRU-EP-R7
Description
IC VREF SERIES 0.2% 8TSSOP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR293TRU-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
6V ~ 15V
Current - Supply
20µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types