Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TO-92-3
Introducing Power by Linear

ADR291GT9Z

DigiKey Part Number
505-ADR291GT9Z-ND
Manufacturer
Manufacturer Product Number
ADR291GT9Z
Description
IC VREF SERIES 0.24% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
ADR291GT9Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
3V ~ 15V
Packaging
Tube
Current - Supply
15µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
5 mA
Base Product Number
Tolerance
±0.24%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,83000 €7,83 €
106,08600 €60,86 €
255,65040 €141,26 €
1005,17110 €517,11 €
3004,90383 €1.471,15 €
5004,80500 €2.402,50 €
1.0004,69169 €4.691,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,47430 €