ADR280AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.196
Unit Price: 2,70000 €
Datasheet
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Introducing Power by Linear

ADR280AKSZ-R2

DigiKey Part Number
ADR280AKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR280AKSZ-R2
Description
IC VREF SERIES 0.4% SC70-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR280AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
100 µA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
12.5µVrms
Voltage - Input
2.4V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types