
ADR1000AHZ | |
|---|---|
DigiKey Part Number | 505-ADR1000AHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1000AHZ |
Description | IC VREF SERIES 6.62V TO99-8 |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 6.62V V TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADR1000AHZ Models |
Category | Temperature Coefficient 0.2ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 0.14ppmp-p |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Reference Type Series, Buried Zener | Package / Case TO-99-8 Metal Can |
Output Type Fixed | Supplier Device Package TO-99-8 |
Voltage - Output (Min/Fixed) 6.62V | Base Product Number |








