
M55342K06B40E2RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B40E2RS2TR-ND - Tape & Reel (TR) 541-M55342K06B40E2RS2CT-ND - Cut Tape (CT) 541-M55342K06B40E2RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B40E2RS2 |
Description | RCWPM-575 40.2K 1% K M55342K06B4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,67240 € | 16,81 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,57790 € | 57,79 € |
| 250 | 0,53548 € | 133,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51756 € | 258,78 € |
| 1.000 | 0,50125 € | 501,25 € |
| 1.500 | 0,49153 € | 737,30 € |
| 2.500 | 0,48100 € | 1.202,50 € |
| 3.500 | 0,47497 € | 1.662,39 € |
| 5.000 | 0,46926 € | 2.346,30 € |
| 6.000 | 0,46660 € | 2.799,60 € |
| 12.000 | 0,45778 € | 5.493,36 € |
| 12.500 | 0,45732 € | 5.716,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

