Similar
Similar
Similar
Similar



ADP667ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADP667ARZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP667ARZ-REEL7 |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP667ARZ-REEL7 Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 35 µA |
Part Status Discontinued at DigiKey | Current - Supply (Max) 20 mA |
Output Configuration | Control Features Enable, Low Battery Detection |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX667CSA+ | Analog Devices Inc./Maxim Integrated | 402 | MAX667CSA+-ND | 8,00000 € | Similar |
| MAX667CSA+T | Analog Devices Inc./Maxim Integrated | 5.998 | MAX667CSA+TCT-ND | 8,00000 € | Similar |
| MAX667ESA+ | Analog Devices Inc./Maxim Integrated | 315 | MAX667ESA+-ND | 10,06000 € | Similar |
| MAX667ESA+T | Analog Devices Inc./Maxim Integrated | 5.112 | MAX667ESA+TCT-ND | 10,06000 € | Similar |


