12 Bit Digital to Analog Converter 16 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 40-LFCSP-WQ (6x6)
High Speed Converters by Analog Devices

AD5767BCPZ-RL7

DigiKey Part Number
505-AD5767BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5767BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5767BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5767BCPZ-RL7
Description
IC DAC 12BIT V-OUT 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD5767BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
16
Settling Time
12µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.97V ~ 16V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1, ±1
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,35000 €63,35 €
1056,14500 €561,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75045,86999 €34.402,49 €
Manufacturers Standard Package
Unit Price without VAT:63,35000 €
Unit Price with VAT:76,65350 €