
ADP5134CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5134CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5134CP-EVALZ |
Description | EVAL BOARD FOR ADP5134 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5134 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 3MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part ADP5134 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Current - Output 1.2A, 1.2A, 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,63000 € | 54,63 € |
| Unit Price without VAT: | 54,63000 € |
|---|---|
| Unit Price with VAT: | 66,10230 € |

