
ADP5023CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5023CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5023CP-EVALZ |
Description | EVAL BOARD FOR ADP5023 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5023 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA, 800mA, 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part ADP5023 |
Voltage - Output 0.8V ~ 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 72,51530 € |


