



ADP3654ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3654ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP3654ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP3654ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3654ARDZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3654ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,72960 € | 43,24 € |
| 100 | 1,55430 € | 155,43 € |
| 250 | 1,48788 € | 371,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37903 € | 1.379,03 € |
| 2.000 | 1,34492 € | 2.689,84 € |
| 3.000 | 1,32784 € | 3.983,52 € |
| 5.000 | 1,30892 € | 6.544,60 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

