


ADP3367ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADP3367ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3367ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3367ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3367ARZ-REEL7 |
Description | IC REG LIN POS ADJ 300MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3367ARZ-REEL7 Models |
Category | Voltage Dropout (Max) 0.5V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 25 µA |
Part Status Active | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Low Battery, Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX667CSA+T | Analog Devices Inc./Maxim Integrated | 5.998 | MAX667CSA+TCT-ND | 8,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,51960 € | 112,99 € |
| 100 | 4,12260 € | 412,26 € |
| 250 | 4,00508 € | 1.001,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,72553 € | 3.725,53 € |
| 2.000 | 3,64828 € | 7.296,56 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,64720 € |

