


ADP3335ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP3335ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP3335ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP3335ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ACPZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,01480 € | 50,37 € |
| 100 | 1,81540 € | 181,54 € |
| 250 | 1,75120 € | 437,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,59213 € | 2.388,20 € |
| 3.000 | 1,55747 € | 4.672,41 € |
| 4.500 | 1,54012 € | 6.930,54 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

