


ADP322ACPZ-115-R7 | |
|---|---|
DigiKey Part Number | 505-ADP322ACPZ-115-R7TR-ND - Tape & Reel (TR) 505-ADP322ACPZ-115-R7CT-ND - Cut Tape (CT) 505-ADP322ACPZ-115-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-115-R7 |
Description | IC REG LIN 1.8/2.8/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-115-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.17V @ 200mA, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | -, 68dB ~ 40dB (100Hz ~ 1MHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,25240 € | 31,31 € |
| 100 | 1,11920 € | 111,92 € |
| 250 | 1,05580 € | 263,95 € |
| 500 | 1,05338 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,97040 € | 1.455,60 € |
| 3.000 | 0,94729 € | 2.841,87 € |
| 4.500 | 0,93573 € | 4.210,78 € |
| 7.500 | 0,92291 € | 6.921,82 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

